Wurth, WE-PD Shielded Wire-wound SMD Inductor 15 μH ±20% Shielded 2.2A Idc
- RS Stock No.:
- 163-4650
- Mfr. Part No.:
- 7447713150
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 163-4650
- Mfr. Part No.:
- 7447713150
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15 μH | |
| Maximum DC Current | 2.2A | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 3mm | |
| Dimensions | 10 x 10 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 89mΩ | |
| Series | WE-PD | |
| Maximum Self Resonant Frequency | 19.5MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15 μH | ||
Maximum DC Current 2.2A | ||
Length 10mm | ||
Depth 10mm | ||
Height 3mm | ||
Dimensions 10 x 10 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 89mΩ | ||
Series WE-PD | ||
Maximum Self Resonant Frequency 19.5MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Wurth Non Standard SMT Inductors (Chokes)

