Wurth, WE-PD, 7345 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Shielded 6.5A Idc

RS Stock No.:
163-4227
Mfr. Part No.:
744777002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2 μH

Maximum DC Current

6.5A

Package/Case

7345

Length

7.3mm

Depth

7.3mm

Height

4.5mm

Dimensions

7.3 x 7.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

20mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards

Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.


Wurth Non Standard SMT Inductors (Chokes)