- RS Stock No.:
- 163-4226
- Mfr. Part No.:
- 744777001
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-4226
- Mfr. Part No.:
- 744777001
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 6.84A |
Package/Case | 7345 |
Length | 7.3mm |
Depth | 7.3mm |
Height | 4.5mm |
Dimensions | 7.3 x 7.3 x 4.5mm |
Shielded | Yes |
Tolerance | -20 → +40% |
Maximum DC Resistance | 10mΩ |
Series | WE-PD |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 70MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 163-4226
- Mfr. Part No.:
- 744777001
- Brand:
- Wurth Elektronik