- RS Stock No.:
- 163-3789
- Mfr. Part No.:
- 7447797620
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-3789
- Mfr. Part No.:
- 7447797620
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PDF Series Magnetically Shielded Wire Wound Chokes
Core material NiZn
Flat wire power inductor
Advanced operating temperature -40 to +150°C
Magnetically shielded which results in a low leakage field
Low self-losses
High saturation current
Flat wire coil for lower losses at high frequency ranges
High Self Resonance Frequency
Recommended solder profile: Reflow
Suitable applications for high frequency switching regulators
Flat wire power inductor
Advanced operating temperature -40 to +150°C
Magnetically shielded which results in a low leakage field
Low self-losses
High saturation current
Flat wire coil for lower losses at high frequency ranges
High Self Resonance Frequency
Recommended solder profile: Reflow
Suitable applications for high frequency switching regulators
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.2 μH |
Maximum DC Current | 5.5A |
Length | 10.2mm |
Depth | 10.2mm |
Height | 4.5mm |
Dimensions | 10.2 x 10.2 x 4.5mm |
Tolerance | ±20% |
Maximum DC Resistance | 30mΩ |
Series | WE-PDF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 43MHz |
Maximum Operating Temperature | +150°C |
Inductor Construction | Flat Wire Winding |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 163-3789
- Mfr. Part No.:
- 7447797620
- Brand:
- Wurth Elektronik