Murata, DLW5AH/5BS, 2020 Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 2A Idc
- RS Stock No.:
- 125-3121
- Mfr. Part No.:
- DLW5BSN351SQ2L
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 125-3121
- Mfr. Part No.:
- DLW5BSN351SQ2L
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum DC Current | 2A | |
| Package/Case | 2020 | |
| Length | 5mm | |
| Depth | 5mm | |
| Height | 4.5mm | |
| Dimensions | 5 x 5 x 4.5mm | |
| Maximum DC Resistance | 40mΩ | |
| Series | DLW5AH/5BS | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum DC Current 2A | ||
Package/Case 2020 | ||
Length 5mm | ||
Depth 5mm | ||
Height 4.5mm | ||
Dimensions 5 x 5 x 4.5mm | ||
Maximum DC Resistance 40mΩ | ||
Series DLW5AH/5BS | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Murata 2014 DLW5AH/5BS Series SMD Common Mode Chokes
DLW5AH/5BS series high performance wirewound chip common mode choke coil
High impedance (max. of 4000ohm at 100MHz: DLW5AH)enables great noise suppression
Large rated current (max. of 5A) is suitable for power line use
Does not damage high speed signal due to high coupling common mode choke coil structure
Automatic mounting can be applied
Large rated current (max. of 5A) is suitable for power line use
Does not damage high speed signal due to high coupling common mode choke coil structure
Automatic mounting can be applied
Applications
DC power lines in AC adapters of Portable equipment
DC power lines of DC-DC converters, battery chargers
DC power lines of DC-DC converters, battery chargers

Murata SMD Common Mode Chokes
