TDK, SPM-LR, 3020 Shielded Wire-wound SMD Inductor with a Metal Core, 0.47 μH ±20% Wire-Wound 4.8A Idc
- RS Stock No.:
- 123-3141
- Mfr. Part No.:
- SPM3020T-R47M-LR
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 123-3141
- Mfr. Part No.:
- SPM3020T-R47M-LR
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SPM3020 Series Magnetically Sheilded Wire Wound Inductors
TDK SPM3020 series wire wound surface mount inductors are a low profile product that are magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.
Applications
Compact power supply modules
Tablet terminals
Note PCs
HDDs
Servers
Tablet terminals
Note PCs
HDDs
Servers
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 0.47 μH |
Maximum DC Current | 4.8A |
Package/Case | 3020 |
Length | 3.2mm |
Depth | 3mm |
Height | 2mm |
Dimensions | 3.2 x 3 x 2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 22.7mΩ |
Series | SPM-LR |
Core Material | Metal |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Moulded | Yes |
Inductor Construction | Wire-Wound |