Molex 10 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
205-8589
Mfr. Part No.:
215328-1102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Series Number

215328

Connector 2

Unterminated

Connector 1 Gender

Male

Connector 1 Number of Contacts

10

Pitch

4.2mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Tin

COO (Country of Origin):
TH
The Molex Mini-Fit Jr. 215328 series off-the-shelf (OTS) male to pigtail discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.

Cable Length = 300mm
Circuit = 2
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression