Molex 2 Way Female KK Plus 396 to 2 Way Female KK Plus 396 Wire to Board Cable, 150mm
- RS Stock No.:
 - 191-8027
 - Mfr. Part No.:
 - 36921-0202
 - Brand:
 - Molex
 
Discontinued
- RS Stock No.:
 - 191-8027
 - Mfr. Part No.:
 - 36921-0202
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | KK Plus 396 | |
| Series | L1NK 396 | |
| Connector 2 | KK Plus 396 | |
| Series Number | 36921 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 Number of Contacts | 2 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 3.96mm | |
| Sheath Colour | Black | |
| Cable Length | 150mm | |
| Voltage Rating | 600 V dc | |
| Current Rating | 13 A | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 KK Plus 396  | ||
Series L1NK 396  | ||
Connector 2 KK Plus 396  | ||
Series Number 36921  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 2  | ||
Connector 2 Number of Contacts 2  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 3.96mm  | ||
Sheath Colour Black  | ||
Cable Length 150mm  | ||
Voltage Rating 600 V dc  | ||
Current Rating 13 A  | ||
Contact Plating Tin  | ||
- COO (Country of Origin):
 - IN
 
L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 150.00mm Length, 2 Circuits, Black
