Molex Wire to Board Cable, 1m
- RS Stock No.:
- 190-9007
- Mfr. Part No.:
- 36921-0610
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-9007
- Mfr. Part No.:
- 36921-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | L1NK 396 | |
Series Number | 36921 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 3.96mm | |
Sheath Colour | Black | |
Cable Length | 1m | |
Voltage Rating | 600 V dc | |
Current Rating | 13 A | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series L1NK 396 | ||
Series Number 36921 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 3.96mm | ||
Sheath Colour Black | ||
Cable Length 1m | ||
Voltage Rating 600 V dc | ||
Current Rating 13 A | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IN
L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 1000.00mm Length, 6 Circuits, Black