Molex Wire to Board Cable, 3m
- RS Stock No.:
- 176-0858
- Mfr. Part No.:
- 245130-0430
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-0858
- Mfr. Part No.:
- 245130-0430
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Nano-Fit | |
Series Number | 245130 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 2.5mm | |
Sheath Colour | Black | |
Cable Length | 3m | |
Voltage Rating | 250 V ac | |
Current Rating | 7 A | |
Contact Plating | Matte Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Nano-Fit | ||
Series Number 245130 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 2.5mm | ||
Sheath Colour Black | ||
Cable Length 3m | ||
Voltage Rating 250 V ac | ||
Current Rating 7 A | ||
Contact Plating Matte Tin | ||
- COO (Country of Origin):
- IN
Molex Nano-Fit Power Connector
The Molex 245130 is Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) overmolded dual row, 4-way power connector. It has an electric rating of 250VAC and 7A. This device is used in industries.
Features and Benefits
• 2.50mm mating pitch
• 3.0m long cable
• Termination interface: Style crimp or compression
• Wire size 20AWG
• 3.0m long cable
• Termination interface: Style crimp or compression
• Wire size 20AWG
Certifications
• IEC-62474
• IPC 1752A Class C
• IPC 1752A Class D
• IPC 1752A Class C
• IPC 1752A Class D