Molex Wire to Board Cable Assembly, 3m
- RS Stock No.:
- 176-0853
- Mfr. Part No.:
- 245130-0230
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-0853
- Mfr. Part No.:
- 245130-0230
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series Number | 245130 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 2.5mm | |
Sheath Colour | Black | |
Cable Length | 3m | |
Voltage Rating | 250 V ac | |
Current Rating | 7 A | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Number 245130 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 2.5mm | ||
Sheath Colour Black | ||
Cable Length 3m | ||
Voltage Rating 250 V ac | ||
Current Rating 7 A | ||
- COO (Country of Origin):
- IN
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Single Row, 3.0m Length, 2 Circuits, Black