Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Wire to Board Cable, 100mm
- RS Stock No.:
 - 162-4550
 - Mfr. Part No.:
 - 45111-0301
 - Brand:
 - Molex
 
Discontinued
- RS Stock No.:
 - 162-4550
 - Mfr. Part No.:
 - 45111-0301
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Lock Plus | |
| Series | Micro-Lock Plus | |
| Connector 2 | Micro-Lock Plus | |
| Series Number | 45111 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 3 | |
| Connector 2 Number of Contacts | 3 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 1.25mm | |
| Sheath Colour | Black | |
| Cable Length | 100mm | |
| Voltage Rating | 50 V ac, 50 V dc | |
| Current Rating | 1.5 A | |
| Contact Plating | Tin | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Micro-Lock Plus  | ||
Series Micro-Lock Plus  | ||
Connector 2 Micro-Lock Plus  | ||
Series Number 45111  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 3  | ||
Connector 2 Number of Contacts 3  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 1.25mm  | ||
Sheath Colour Black  | ||
Cable Length 100mm  | ||
Voltage Rating 50 V ac, 50 V dc  | ||
Current Rating 1.5 A  | ||
Contact Plating Tin  | ||
Operating Temperature Range -40 → +105 °C  | ||
UL 1061 discrete wires for micro cable  assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 100.00mm Length, 3 Circuits, Black
