- RS Stock No.:
- 162-4508P
- Mfr. Part No.:
- 45111-0306
- Brand:
- Molex
23 In stock - FREE next working day delivery available
Added
Price Each (Supplied in a Bag)
£1.86
(exc. VAT)
£2.23
(inc. VAT)
Units | Per unit |
10 - 99 | £1.86 |
100 - 249 | £1.48 |
250 - 499 | £1.42 |
500 + | £1.36 |
- RS Stock No.:
- 162-4508P
- Mfr. Part No.:
- 45111-0306
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 600.00mm Length, 3 Circuits, Black
Specifications
Attribute | Value |
---|---|
Series | Micro-Lock Plus |
Connector 1 | Micro-Lock Plus |
Connector 2 | Micro-Lock Plus |
Series Number | 45111 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 2 Number of Contacts | 3 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 50 V dc, 50 V ac |
Current Rating | 1.5 A |
Operating Temperature Range | -40 → +105 °C |
Contact Plating | Tin |