Molex 10 Way Female Mini-Fit Jr. to 10 Way Female Mini-Fit Jr. Wire to Board Cable, 1m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-7506
Mfr. Part No.:
245135-1010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Mini-Fit Jr.

Series Number

245135

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black

Cable Length

1m

Voltage Rating

300 V ac

Current Rating

5 A

Operating Temperature Range

-20 → +85 °C

Contact Plating

Tin

COO (Country of Origin):
CN
Mini-Fit® Double-ended, Overmolded Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection

Overmolded strain relief reduces mechanical stress on wires and terminals
Positive latching ensures secure retention when receptacle and Header or receptacle and plug are mated
Polarized mating geometry prevents mismating
Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles

Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, 10 Circuits, Black