Molex Wire to Board Cable Assembly, 100mm
- RS Stock No.:
- 151-3259
- Mfr. Part No.:
- 15132-1201
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 151-3259
- Mfr. Part No.:
- 15132-1201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Pico-Lock OTS | |
Series Number | 15132 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1.5mm | |
Sheath Colour | Black | |
Cable Length | 100mm | |
Voltage Rating | 150 V | |
Operating Temperature Range | -40 → +150 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Pico-Lock OTS | ||
Series Number 15132 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.5mm | ||
Sheath Colour Black | ||
Cable Length 100mm | ||
Voltage Rating 150 V | ||
Operating Temperature Range -40 → +150 °C | ||
- COO (Country of Origin):
- IN
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections