Molex 4 Way Male Pico-EZmate Unterminated Wire to Board Cable, 458mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-8149
Mfr. Part No.:
688014229
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Ezmate

Connector 1

Pico-EZmate

Series Number

68801

Connector 2

Unterminated

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Cable Length

458mm

Current Rating

2.8 (Contact) A

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications