Molex Wire to Board Cable, 300mm

Subtotal (1 unit)*

£1.88

(exc. VAT)

£2.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.88

*price indicative

RS Stock No.:
134-9046
Mfr. Part No.:
15136-0303
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MicroClasp

Series Number

15136

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

2mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

250 Vrms ac/dc

Current Rating

3 A

Cable Type

Round

Operating Temperature Range

-25 → +85 °C

Contact Plating

Tin

COO (Country of Origin):
CN

Molex MicroClasp Discrete Wire Cable Assemblies - 15136 Series


MicroClasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a MicroClasp 2.0 mm pitch female connector. These MicroClasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The MicroClasp connectors have a space saving 2.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. These MicroClasp cable assemblies are designed for use with series 55932 and 55935 MicroClasp PCB headers

Features and Benefits


• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 3 A maximum current rating in compact 2 mm pitch
• Low insertion and withdrawal force for easy mating and unmating
• Positive locks on connector housings for secure mating connection
• Audible click to confirm mating
• Available in a range of cable lengths

Product Application Information


MicroClasp wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)


2.0mm Wire to Board - Molex MicroClasp™ Range


MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.


2.00mm (0.079”) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible “click”
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention

Related links