Molex 6 Way Pigtail Cable assembly, 150mm
- RS Stock No.:
- 683-641
- Mfr. Part No.:
- 150207-0012
- Brand:
- Molex
Subtotal (1 bag of 20 units)*
£172.34
(exc. VAT)
£206.81
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £172.34 | £8.617 |
*price indicative
- RS Stock No.:
- 683-641
- Mfr. Part No.:
- 150207-0012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Pigtail | |
Series Number | 150207 | |
Connector 1 Number of Contacts | 6 | |
Cable Length | 150mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Pigtail | ||
Series Number 150207 | ||
Connector 1 Number of Contacts 6 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- CZ
The Molex ditto wire-to-wire interconnect designed to facilitate reliable power connections in various applications. This single-ended pigtail harness features a compact 2.50mm pitch and provides versatility with its six circuits, making it ideal for space-constrained designs. With a length of 0.15m, it offers a neat solution for connecting components within tight areas. The product is engineered to meet industry compliance standards, ensuring its suitability for power and signal cable assemblies in professional settings.
Obsolete status ensures availability of legacy components for repair or replacement
Crafted from high quality materials, including copper alloy for enhanced conductivity
Hermaphroditic gender design simplifies connections across varied configurations
Voltage rating of 350V AC guarantees reliable performance in demanding environments
Reinforced with a nylon resin, ensuring durability and resilience under stress
Meets EU RoHS compliance, aligning with environmental standards
Designed for crimp or compression termination interface styles for flexible assembly options
Crafted from high quality materials, including copper alloy for enhanced conductivity
Hermaphroditic gender design simplifies connections across varied configurations
Voltage rating of 350V AC guarantees reliable performance in demanding environments
Reinforced with a nylon resin, ensuring durability and resilience under stress
Meets EU RoHS compliance, aligning with environmental standards
Designed for crimp or compression termination interface styles for flexible assembly options