Molex 1 Way Female Crimped Terminal to 1 Way Male Pigtail Wire to Board Cable Assembly, 1m
- RS Stock No.:
- 536-696
- Mfr. Part No.:
- 2243572216
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£50.36
(exc. VAT)
£60.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £50.36 |
10 + | £46.33 |
*price indicative
- RS Stock No.:
- 536-696
- Mfr. Part No.:
- 2243572216
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 224357 | |
Connector 1 | Crimped Terminal | |
Connector 2 | Pigtail | |
Series Number | 224357 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 1 | |
Connector 2 Number of Contacts | 1 | |
Cable Length | 1m | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 224357 | ||
Connector 1 Crimped Terminal | ||
Connector 2 Pigtail | ||
Series Number 224357 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 1 | ||
Connector 2 Number of Contacts 1 | ||
Cable Length 1m | ||
- COO (Country of Origin):
- IN
The Molex SW1-to-Pigtail cable assembly which features a 6.00mm diameter and a single-ended female-to-pigtail configuration, connecting SW1 to a pigtail. Designed for power applications in wire-to-busbar and wire-to-board setups, it supports up to 120.0A per contact and a maximum voltage of 1000V. The assembly includes a locking mechanism for secure mating. Metal components are made from copper alloy, with gold plating on the mating areas and silver plating on the termination areas for excellent conductivity and durability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of PBT
Low halogen
IEC-62474 compliant
Made of PBT
Related links
- Molex 1 Way Female Crimped Terminal to 1 Way Male Pigtail Wire to Board Cable Assembly, 1m
- Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 1m
- Molex 2 Way Female Crimped Terminal to 2 Way Male Pigtail Wire to Board Cable Assembly, 600mm
- Molex 5 Way Female Crimped Terminal to 5 Way Male Pigtail Wire to Board Cable Assembly, 600mm
- Molex 5 Way Female Crimped Terminal to 5 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 6 Way Female Crimped Terminal to 6 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 6 Way Female Crimped Terminal to 6 Way Male Pigtail Wire to Board Cable Assembly, 150mm
- Molex 6 Way Female Crimped Terminal to 6 Way Male Pigtail Wire to Board Cable Assembly, 600mm