Molex 3 Way Female Crimped Terminal to 3 Way Female Crimped Terminal Wire to Board Cable Assembly, 600mm

Bulk discount available

Subtotal (1 unit)*

£2.68

(exc. VAT)

£3.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.68
10 - 24£2.46
25 +£2.22

*price indicative

RS Stock No.:
536-582
Mfr. Part No.:
2240891034
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

224089

Connector 1

Crimped Terminal

Series Number

224089

Connector 2

Crimped Terminal

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Cable Length

600mm

COO (Country of Origin):
IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch and a single-row, dual-ended connector configuration, connecting KK Plus 250 to KK Plus 250. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The connectors are female-to-female and include a locking mechanism for secure mating. Metal components are made from copper alloy with tin plating on both mating and termination areas, ensuring reliable electrical performance.

Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of Nylon