Molex 2 Way Female Crimped Terminal to 2 Way Male Pigtail Wire to Board Cable Assembly, 600mm
- RS Stock No.:
- 536-373
- Mfr. Part No.:
- 2240861024
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£5.80
(exc. VAT)
£6.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.80 |
10 - 24 | £5.34 |
25 + | £4.81 |
*price indicative
- RS Stock No.:
- 536-373
- Mfr. Part No.:
- 2240861024
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 224086 | |
Connector 1 | Crimped Terminal | |
Connector 2 | Pigtail | |
Series Number | 224086 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Cable Length | 600mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 224086 | ||
Connector 1 Crimped Terminal | ||
Connector 2 Pigtail | ||
Series Number 224086 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly features a dual-row design with tin (Sn) plating, designed for power applications in both wire-to-board and wire-to-wire configurations. It has a single-ended connector setup, connecting a Mini-Fit Max connector to a pigtail. Supporting up to 20A per contact and a maximum voltage of 600V AC (RMS), this assembly ensures robust performance. It uses high conductivity copper for metal components, with tin plating on both mating and termination areas. The gender is female-to-pigtail, and it includes a locking mechanism for secure mating.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of Nylon
Low halogen
IEC-62474 compliant
Made of Nylon