Molex 2 Way Female Crimped Terminal to 2 Way Female Crimped Terminal Wire to Board Cable Assembly, 150mm

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.57

(exc. VAT)

£4.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,698 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£3.57£1.785
10 - 24£3.29£1.645
25 +£2.96£1.48

*price indicative

RS Stock No.:
536-182
Mfr. Part No.:
2261962022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

226196

Connector 1

Crimped Terminal

Connector 2

Crimped Terminal

Series Number

226196

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

150mm

COO (Country of Origin):
IN
The Molex Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf Cable Assembly features a 4.20mm pitch and a dual-row, dual-ended female-to-female configuration. Designed for power applications across wire-to-board and wire-to-wire setups, it includes secure locking for reliable mating. The metal components are made from brass, with tin plating on both the mating and termination areas to ensure strong electrical performance and durability.

Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of nylon

Related links