Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 1m
- RS Stock No.:
- 362-398
- Mfr. Part No.:
- 2244121116
- Brand:
- Molex
Subtotal (1 unit)*
£124.58
(exc. VAT)
£149.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £124.58 |
*price indicative
- RS Stock No.:
- 362-398
- Mfr. Part No.:
- 2244121116
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Crimped Terminal | |
Series | 224412 | |
Connector 2 | Crimped Terminal | |
Series Number | 224412 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 1 | |
Connector 2 Number of Contacts | 1 | |
Cable Length | 1m | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Crimped Terminal | ||
Series 224412 | ||
Connector 2 Crimped Terminal | ||
Series Number 224412 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 1 | ||
Connector 2 Number of Contacts 1 | ||
Cable Length 1m | ||
- COO (Country of Origin):
- IN
The Molex SW1-to-SW1 cable assembly which features a 8.00mm diameter and a dual-ended female-to-female configuration, connecting SW1 to a SW1. Designed for power applications in wire-to-busbar and wire-to-board setups, it supports up to 185A per contact and a maximum voltage of 1000V. The assembly includes a locking mechanism for secure mating. Metal components are made from copper alloy, with gold plating on the mating areas and silver plating on the termination areas for excellent conductivity and durability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of PBT
Low halogen
IEC-62474 compliant
Made of PBT