Molex 8 Way Female Crimped Terminal to 8 Way Female Crimped Terminal Wire to Board Cable Assembly, 600mm
- RS Stock No.:
- 362-380
- Mfr. Part No.:
- 2240501084
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£5.65
(exc. VAT)
£6.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.65 |
| 10 - 24 | £5.20 |
| 25 + | £4.69 |
*price indicative
- RS Stock No.:
- 362-380
- Mfr. Part No.:
- 2240501084
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Crimped Terminal | |
| Series | 224050 | |
| Connector 2 | Crimped Terminal | |
| Series Number | 224050 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Crimped Terminal | ||
Series 224050 | ||
Connector 2 Crimped Terminal | ||
Series Number 224050 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly features a 2.00mm pitch and single-row design, ideal for automotive signal and wire-to-board applications. It supports up to 4.0A per contact and a maximum voltage of 14V DC. The assembly includes a locking mechanism for secure mating. Metal components are made from copper alloy, with tin plating on both the mating and termination areas to ensure reliable electrical performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of PBT
Low halogen
IEC-62474 compliant
Made of PBT
Related links
- Molex 8 Way Female Crimped Terminal to 8 Way Female Crimped Terminal Wire to Board Cable Assembly, 600mm
- Molex 8 Way Female Crimped Terminal to 8 Way Male Pigtail Wire to Board Cable Assembly, 600mm
- Molex 8 Way Female Crimped Terminal to 8 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 8 Way Female Crimped Terminal to 8 Way Female Crimped Terminal Wire to Board Cable Assembly, 150mm
- Molex 5 Way Female Crimped Terminal to 5 Way Female Crimped Terminal Wire to Board Cable Assembly, 600mm
- Molex 4 Way Female Crimped Terminal to 4 Way Female Crimped Terminal Wire to Board Cable Assembly, 600mm
- Molex 2 Way Female Crimped Terminal to 2 Way Female Crimped Terminal Wire to Board Cable Assembly, 600mm
- Molex 3 Way Female Crimped Terminal to 3 Way Female Crimped Terminal Wire to Board Cable Assembly, 600mm
