Molex 4 Way Female Micro-Fit+ to 4 Way Female Micro-Fit+ Cable assembly, 600mm
- RS Stock No.:
- 311-321
- Mfr. Part No.:
- 2261991044
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.84
(exc. VAT)
£5.81
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £4.84 |
| 10 - 24 | £4.45 |
| 25 + | £3.92 |
*price indicative
- RS Stock No.:
- 311-321
- Mfr. Part No.:
- 2261991044
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit+ | |
| Series Number | 226199 | |
| Connector 2 | Micro-Fit+ | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Micro-Fit+ | ||
Series Number 226199 | ||
Connector 2 Micro-Fit+ | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Micro-Fit+ Female Off the Shelf Cable Assembly, featuring a dual row design with 4 circuits and a 600.00mm length. Made with tin plating for improved conductivity, the black housing ensures durability and reliable performance, making it an ideal solution for power and signal transmission in various industrial applications.
EU RoHS compliance
Lock to mating part
Lock to mating part
Related links
- Molex 4 Way Female Micro-Fit+ to 4 Way Female Micro-Fit+ Cable assembly, 600mm
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- Molex 4 Way Female Micro-Fit+ to 4 Way Female Micro-Fit+ Cable assembly, 300mm
- Molex 4 Way Female Micro-Fit+ to 4 Way Female Micro-Fit+ Cable assembly, 150mm
- Molex 6 Way Female Micro-Fit+ to 6 Way Female Micro-Fit+ Cable assembly, 600mm
- Molex 2 Way Female Micro-Fit+ to 2 Way Female Micro-Fit+ Cable assembly, 600mm
- Molex 8 Way Female Micro-Fit+ to 8 Way Female Micro-Fit+ Cable assembly, 600mm
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
