Molex Female MX64 Pigtail Cable assembly, 300mm

Bulk discount available

Subtotal (1 unit)*

£2.63

(exc. VAT)

£3.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.63
10 - 24£2.42
25 +£2.13

*price indicative

RS Stock No.:
309-213
Mfr. Part No.:
2264611023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

MX64

Series Number

226461

Connector 2

Pigtail

Connector 1 Gender

Female

Cable Length

300mm

COO (Country of Origin):
IN
The Molex Power and Signal Cable Assemblies offers the MX64 Female to Pigtail Off the Shelf Cable Assembly with a single row design, 2 circuits, and a 300.00mm length. The assembly features tin plating for corrosion resistance and enhanced electrical performance, housed in a black finish for a durable and reliable connection in various applications.

EU RoHS compliance
Lock to mating part