Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
- RS Stock No.:
- 309-185
- Mfr. Part No.:
- 2262631043
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.90
(exc. VAT)
£3.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.90 |
| 10 - 24 | £2.67 |
| 25 + | £2.35 |
*price indicative
- RS Stock No.:
- 309-185
- Mfr. Part No.:
- 2262631043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit+ | |
| Connector 2 | Pigtail | |
| Series Number | 226263 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Micro-Fit+ | ||
Connector 2 Pigtail | ||
Series Number 226263 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Pigtail Off the Shelf Cable Assembly, featuring a dual row design with 4 circuits and a 300.00mm length. Constructed with tin plating for improved conductivity, the black housing ensures durability, making it a reliable solution for power and signal connections in various industrial applications.
EU RoHS compliance
Lock to mating part
Lock to mating part
Related links
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- Molex 6 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
- Molex 8 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
- Molex 2 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
- Molex 4 Way Female Micro-Fit+ to 4 Way Female Micro-Fit+ Cable assembly, 300mm
- Molex 4 Way Female Crimped Terminal to 4 Way Male Pigtail Wire to Board Cable Assembly, 300mm
