Molex 6 Way Female Micro-Fit+ to 6 Way Female Micro-Fit+ Cable assembly, 150mm

Bulk discount available

Subtotal (1 unit)*

£3.63

(exc. VAT)

£4.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.63
10 - 24£3.34
25 +£2.94

*price indicative

RS Stock No.:
309-165
Mfr. Part No.:
2261991062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Fit+

Series Number

226199

Connector 2

Micro-Fit+

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Cable Length

150mm

COO (Country of Origin):
IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Micro-Fit+ Female Off the Shelf Cable Assembly, it features a dual row design with 6 circuits and a 150.00mm length. Made with tin plating for enhanced conductivity, the black housing ensures durability and reliable performance, making it an ideal solution for power and signal connections in a variety of industrial applications.

EU RoHS compliance
Lock to mating part

Related links