Molex 4 Way Male CLIK-Mate to 4 Way Wire to Board Cable, 150mm
- RS Stock No.:
- 297-039P
- Mfr. Part No.:
- 2219591042
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 297-039P
- Mfr. Part No.:
- 2219591042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 221959 | |
Connector 1 | CLIK-Mate | |
Series Number | 221959 | |
Connector 1 Gender | Male | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Number of Contacts | 4 | |
Cable Length | 150mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 221959 | ||
Connector 1 CLIK-Mate | ||
Series Number 221959 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex The CLIK-Mate-to-Pigtail Off-the-Shelf Cable Assembly is designed to enhance connectivity in various applications. Featuring a compact 2.00mm pitch and constructed with a single row of circuits, this 150.00mm length solution promises reliable performance for signal and wire-to-board assemblies.
Versatile application in signal and power transmission
Simplified installation process reduces assembly time
Wide compatibility with other industry-standard connectors
Simplified installation process reduces assembly time
Wide compatibility with other industry-standard connectors