Molex 2 Way Male CLIK-Mate to 2 Way Wire to Board Cable, 150mm

Bulk discount available

Subtotal 10 units (supplied in a bag)*

£8.30

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 +£0.83

*price indicative

Packaging Options:
RS Stock No.:
297-035P
Mfr. Part No.:
2219591022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

221959

Connector 1

CLIK-Mate

Series Number

221959

Connector 1 Gender

Male

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

150mm

COO (Country of Origin):
IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assembly is designed to meet your demanding connectivity needs with an elegant balance of efficiency and precision. With a 2.00mm pitch and a length of 150.00mm, this single-ended connector solution is ideal for applications requiring reliable signal transmission. Crafted for seamless integration into various systems, the assembly features two circuits and a straightforward male-pigtail interface.

Low-hazard materials comply with the latest environmental regulations
Single-row configuration provides a compact solution for space-constrained settings
Reliable locking mechanism prevents unintentional disconnection during operation