Molex 10 Way Male CLIK-Mate to 10 Way Male CLIK-Mate Wire to Board Cable, 600mm

Bulk discount available

Subtotal 10 units (supplied in a bag)*

£44.30

(exc. VAT)

£53.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 24£4.43
25 +£3.89

*price indicative

Packaging Options:
RS Stock No.:
297-034P
Mfr. Part No.:
2219581104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

CLIK-Mate

Series

221958

Series Number

221958

Connector 2

CLIK-Mate

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Cable Length

600mm

COO (Country of Origin):
IN
The Molex CLIK-Mate-to-CLIK-Mate cable assembly offers a robust solution for signal transmission, designed specifically for applications requiring compact connections. Crafted with a 2.00mm pitch and featuring a dual-ended connector configuration, this off-the-shelf assembly ensures reliable performance within various electrical systems.

A secure locking mechanism to prevent unintentional disconnections
Lightweight design reduces the overall load on connected components
Easy installation process that streamlines connection tasks