Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 150mm
- RS Stock No.:
- 297-026P
- Mfr. Part No.:
- 2219581082
- Brand:
- Molex
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£27.30
(exc. VAT)
£32.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 + | £2.73 |
*price indicative
- RS Stock No.:
- 297-026P
- Mfr. Part No.:
- 2219581082
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | CLIK-Mate | |
| Series | 221958 | |
| Series Number | 221958 | |
| Connector 2 | CLIK-Mate | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 CLIK-Mate | ||
Series 221958 | ||
Series Number 221958 | ||
Connector 2 CLIK-Mate | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-CLIK-Mate off-the-shelf cable assembly offers a reliable solution for signal and wire-to-board applications. Designed with a compact 2.00mm pitch and a single row of connectors, this assembly spans a length of 150.00mm, facilitating seamless connectivity in constrained spaces. Ideal for various electronic configurations, it boasts eight circuits, ensuring robust data and power signal transmission.
Voltage capacity of 250V AC/DC enhances versatility in use
Configured for dual-ended connections, simplifying installations
Compliance with EU RoHS standards guarantees safety and environmental responsibility
Configured for dual-ended connections, simplifying installations
Compliance with EU RoHS standards guarantees safety and environmental responsibility
