Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 600mm
- RS Stock No.:
- 297-025P
- Mfr. Part No.:
- 2219581064
- Brand:
- Molex
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£29.90
(exc. VAT)
£35.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 - 24 | £2.99 |
| 25 + | £2.63 |
*price indicative
- RS Stock No.:
- 297-025P
- Mfr. Part No.:
- 2219581064
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | CLIK-Mate | |
| Series | 221958 | |
| Connector 2 | CLIK-Mate | |
| Series Number | 221958 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 CLIK-Mate | ||
Series 221958 | ||
Connector 2 CLIK-Mate | ||
Series Number 221958 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Number of Contacts 6 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-CLIK-Mate cable assembly offers a reliable solution for your signal and power transmission needs. Featuring a 2.00mm pitch and a compact design, this off-the-shelf connector is tailored for applications requiring seamless connectivity between discrete wires and boards. With a generous length of 600.00mm and six circuits, this cable assembly provides flexibility and integration ease across diverse electronic installations.
Optimised for quick installation with crimp or compression termination styles
Dual-ended configuration allows for versatile application use
Ideal for both wire-to-board and board-to-board assemblies
Dual-ended configuration allows for versatile application use
Ideal for both wire-to-board and board-to-board assemblies
