Molex 4 Way Male CLIK-Mate to 4 Way Male CLIK-Mate Wire to Board Cable, 600mm
- RS Stock No.:
- 297-020P
- Mfr. Part No.:
- 2219581044
- Brand:
- Molex
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£22.00
(exc. VAT)
£26.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 + | £2.20 |
*price indicative
- RS Stock No.:
- 297-020P
- Mfr. Part No.:
- 2219581044
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | CLIK-Mate | |
| Series | 221958 | |
| Series Number | 221958 | |
| Connector 2 | CLIK-Mate | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 CLIK-Mate | ||
Series 221958 | ||
Series Number 221958 | ||
Connector 2 CLIK-Mate | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-CLIK-Mate cable assembly delivers reliable connectivity tailored for power and signal applications. Designed with a compact 2.00mm pitch and a single-row configuration, it measures 600.00mm in length, accommodating four circuits to ensure seamless data transmission. The assembly's elegant white resin construction complements its robust performance, making it an ideal solution for various demanding environments.
Designed for applications needing efficient signal and power delivery
Lightweight construction makes handling and installation effortless
Fulfils compliance with EU RoHS standards for environmental safety
Lightweight construction makes handling and installation effortless
Fulfils compliance with EU RoHS standards for environmental safety
