Molex 10 Way Male CLIK-Mate to 10 Way Wire to Board Cable, 300mm

Bulk discount available

Subtotal 10 units (supplied in a bag)*

£31.00

(exc. VAT)

£37.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 24£3.10
25 +£2.73

*price indicative

Packaging Options:
RS Stock No.:
296-968P
Mfr. Part No.:
2219591103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

221959

Connector 1

CLIK-Mate

Series Number

221959

Connector 1 Gender

Male

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Cable Length

300mm

COO (Country of Origin):
IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) cable assembly is designed to meet the demanding needs of today's electronic applications. Featuring a compact 2.00mm pitch and a robust single-row structure, it ensures a reliable connection with up to 10 circuits. Ideal for signal and wire-to-board applications, this cable assembly offers a generous length of 300.00mm, expertly engineered for streamlined performance in a variety of setups.

Protective PBT resin casing ensures durability and longevity
Designed for optimal performance in high-frequency environments
Compact and lightweight construction ideal for space-constrained projects