Molex 6 Way Male CLIK-Mate to 6 Way Wire to Board Cable, 600mm

Bulk discount available

Subtotal 10 units (supplied in a bag)*

£26.30

(exc. VAT)

£31.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 24£2.63
25 +£2.31

*price indicative

Packaging Options:
RS Stock No.:
296-960P
Mfr. Part No.:
2219591064
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

CLIK-Mate

Series

221959

Series Number

221959

Connector 1 Gender

Male

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Cable Length

600mm

COO (Country of Origin):
IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assembly is engineered for reliability and performance. Designed with a 2.00mm pitch and featuring a single-row configuration, it delivers exceptional connectivity in a compact form. With a generous length of 600.00mm and support for six circuits, this product caters to a diverse range of applications, including signal and wire-to-board connections.

Designed with crimp or compression termination for flexible installation options
Packaged in a convenient bag for ease of handling and storage
A low net weight for light and manageable applications