Molex 6 Way Male CLIK-Mate to 6 Way Wire to Board Cable, 150mm
- RS Stock No.:
- 296-957P
- Mfr. Part No.:
- 2219591062
- Brand:
- Molex
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£18.40
(exc. VAT)
£22.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
10 - 24 | £1.84 |
25 + | £1.63 |
*price indicative
- RS Stock No.:
- 296-957P
- Mfr. Part No.:
- 2219591062
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 221959 | |
Connector 1 | CLIK-Mate | |
Series Number | 221959 | |
Connector 1 Gender | Male | |
Connector 1 Number of Contacts | 6 | |
Connector 2 Number of Contacts | 6 | |
Cable Length | 150mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 221959 | ||
Connector 1 CLIK-Mate | ||
Series Number 221959 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Number of Contacts 6 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-Pigtail cable assembly is expertly designed for reliable signal and power connectivity in a range of applications. With a compact 2.00mm pitch and a length of 150.00mm, this single-row assembly features six circuits, making it ideal for efficient wiring configurations. The assembly's white resin casing ensures durability while providing an aesthetically pleasing finish.
Constructed from high-quality materials for enhanced longevity
Compliance with industry standards ensures superior performance
Optimised for use in environmentally-conscious projects
Compliance with industry standards ensures superior performance
Optimised for use in environmentally-conscious projects