Molex 4 Way Male CLIK-Mate to 4 Way Wire to Board Cable, 600mm
- RS Stock No.:
- 296-956P
- Mfr. Part No.:
- 2219591044
- Brand:
- Molex
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£18.40
(exc. VAT)
£22.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 48 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £1.84 |
| 25 + | £1.63 |
*price indicative
- RS Stock No.:
- 296-956P
- Mfr. Part No.:
- 2219591044
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 221959 | |
| Connector 1 | CLIK-Mate | |
| Series Number | 221959 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 221959 | ||
Connector 1 CLIK-Mate | ||
Series Number 221959 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf Cable Assembly is expertly designed for high-performance connectivity in demanding applications. With a compact 2.00mm pitch and a robust construction, this assembly provides reliable signal transmission and durability. Its sleek white finish enhances visual integration within various environments, making it an ideal choice for both industrial automation and consumer electronics.
Ensures a straightforward installation process with a single-ended configuration
Enhances system aesthetics with its clean white finish
Allows for optimal electrical performance across multiple circuits
Compatible with CLIK-Mate connectors to expand versatility
Enhances system aesthetics with its clean white finish
Allows for optimal electrical performance across multiple circuits
Compatible with CLIK-Mate connectors to expand versatility
