Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 600mm
- RS Stock No.:
- 296-952P
- Mfr. Part No.:
- 2219561104
- Brand:
- Molex
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£23.90
(exc. VAT)
£28.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £2.39 |
| 25 + | £2.10 |
*price indicative
- RS Stock No.:
- 296-952P
- Mfr. Part No.:
- 2219561104
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 221956 | |
| Connector 1 | iGrid | |
| Series Number | 221956 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 10 | |
| Connector 2 Number of Contacts | 10 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 221956 | ||
Connector 1 iGrid | ||
Series Number 221956 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 10 | ||
Connector 2 Number of Contacts 10 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex Power and signal cable assembly is designed for versatility and reliability, making it an ideal choice for various applications. With a dual-row configuration and a length of 600.00mm, it seamlessly integrates into your existing systems. The assembly features 10 circuits, facilitating efficient signal transmission while maintaining a natural aesthetic.
Resin material provides excellent insulation properties
Natural colour ensures a seamless fit in various environments
Crimp or compression termination styles allow for easy assembly
Natural colour ensures a seamless fit in various environments
Crimp or compression termination styles allow for easy assembly
