Molex Wire to Board Cable, 50mm
- RS Stock No.:
- 162-4476
- Mfr. Part No.:
- 45111-0300
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4476
- Mfr. Part No.:
- 45111-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Lock Plus | |
| Series Number | 45111 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 1.25mm | |
| Sheath Colour | Black | |
| Cable Length | 50mm | |
| Voltage Rating | 50 V ac, 50 V dc | |
| Current Rating | 1.5 A | |
| Operating Temperature Range | -40 → +105 °C | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Lock Plus | ||
Series Number 45111 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.25mm | ||
Sheath Colour Black | ||
Cable Length 50mm | ||
Voltage Rating 50 V ac, 50 V dc | ||
Current Rating 1.5 A | ||
Operating Temperature Range -40 → +105 °C | ||
Contact Plating Tin | ||
Micro-Lock Plus Off-the-shelf Discrete Cable Assemblies come in a variety of cable lengths and a compact connector to support both prototyping and global production.
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies:Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header:Provides ready-to-use, plug-and-play connections
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock:Secures mating retention without sacrificing compactness
Applications:
Consumer:
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial:
Process controls
Industrial motors
Commercial Aviation:
Drones
Commercial aircraft cabins
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header:Provides ready-to-use, plug-and-play connections
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock:Secures mating retention without sacrificing compactness
Applications:
Consumer:
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial:
Process controls
Industrial motors
Commercial Aviation:
Drones
Commercial aircraft cabins
Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 50.00mm Length, 3 Circuits, Black
