- RS Stock No.:
- 667-3847
- Mfr. Part No.:
- 35221
- Brand:
- Miller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-3847
- Mfr. Part No.:
- 35221
- Brand:
- Miller
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
UDT Universal Drop Trimmer
Prepares all 59, 6, N48, 7, 11 drop cable constructions as per SCTE and Bellcore specifications
One step cable preparation exposes the centre conductor and removes the jacket
Built-in strip stops
Interchangeable blade cassettes will expose the centre conductor by 5/16in (7.93mm) and remove the proper length of jacket at 1/4in (6.35 mm)
Blade cassettes colour-coded and marked with cable series type and braid preparation dimensions for easy identification
Cassette storage compartment capable of holding two extra cassettes
High impact, hi-visibility red, polymer construction
Compact size
No adjustments or extra tools required
Length: 139.7 mm
Weight: 127 g
One step cable preparation exposes the centre conductor and removes the jacket
Built-in strip stops
Interchangeable blade cassettes will expose the centre conductor by 5/16in (7.93mm) and remove the proper length of jacket at 1/4in (6.35 mm)
Blade cassettes colour-coded and marked with cable series type and braid preparation dimensions for easy identification
Cassette storage compartment capable of holding two extra cassettes
High impact, hi-visibility red, polymer construction
Compact size
No adjustments or extra tools required
Length: 139.7 mm
Weight: 127 g
Note
Not intended for Plenum Series Cable Construction.
Specifications
Attribute | Value |
---|---|
Cable Type | Drop Wire |
Overall Length | 139.7 mm |
Related links
- Miller Wire Stripper 28.6mm Max, 127 mm Overall
- Miller Wire Stripper, 102 mm Overall
- Miller Wire Stripper
- Miller Wire Stripper 3mm Max, 165 mm Overall
- Miller Wire Stripper 0.25mm Max, 137 mm Overall
- Miller Wire Stripper 2.6mm Max, 137 mm Overall
- Miller Wire Stripper 0.25mm Max, 136.53 mm Overall
- Knipex Knipex 13 Series Wire Stripper Wire Stripper, 200 mm Overall