Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 542-6520
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Type | Coaxial | |
| Stripping Range | Maximum of 6.35mm | |
| Minimum Size | 0.1mm | |
| Maximum Size | 6.35mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Type Coaxial | ||
Stripping Range Maximum of 6.35mm | ||
Minimum Size 0.1mm | ||
Maximum Size 6.35mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS Type II Stripper and Cassettes
An easy to use stripping tool, allowing for 2 or 3 step stripping of RG-58, RG-59 or RG-62 coaxial cables. Blade cassettes are available separately. Tool can be adjusted for varying depths of cut.
Cassette Specification:
2-step blue: for stripping coax to suit, many single crimp BNC/TNCs, F-type, twist-on BNC/TNC and UHF connectors. Strips 6.35mm diameter
