Phoenix Contact Cable Cutter, 0.125mm Min, 0.25mm Max, 137 mm Overall
- RS Stock No.:
- 255-4116
- Mfr. Part No.:
- 1407004
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-4116
- Mfr. Part No.:
- 1407004
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Type | Fibre | |
| Stripping Range | 0.125 → 0.25mm | |
| Minimum Size | 0.125mm | |
| Maximum Size | 0.25mm | |
| Overall Length | 137 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Type Fibre | ||
Stripping Range 0.125 → 0.25mm | ||
Minimum Size 0.125mm | ||
Maximum Size 0.25mm | ||
Overall Length 137 mm | ||
- COO (Country of Origin):
- US
The Phoenix Contact's FO accessories - FOC-TOOL-STRIPPING-1HOLE-250fiber stripper 1-hole 250 μm is used for stripping the coating from 250 μm to 125 μm.
It is a data plug
