SAM 220-50 Series Wire Stripper, 4mm Min, 13mm Max
- RS Stock No.:
- 221-4927
- Mfr. Part No.:
- 220-50
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-4927
- Mfr. Part No.:
- 220-50
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Cable Type | Round | |
| Stripping Range | 4 → 13mm² | |
| Minimum Size | 4mm | |
| Maximum Size | 13mm | |
| Series | 220-50 | |
Select all | ||
|---|---|---|
Brand SAM | ||
Cable Type Round | ||
Stripping Range 4 → 13mm² | ||
Minimum Size 4mm | ||
Maximum Size 13mm | ||
Series 220-50 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The SAM Pliers for removing plastic ties allows the rapid removal of plastic clamps around cables and wires.
Equipped with a reduction system
