RS PRO Steel 40 → 50mm Diameter Wire Rope Grip
- RS Stock No.:
- 124-4808
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-4808
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Rope Diameter | 40 → 50mm | |
| Material | Steel | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Rope Diameter 40 → 50mm | ||
Material Steel | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS Pro Cablegrip-Open Ended
RS Pro cable stocking open at both ends and for connecting or supporting cables. A pleated double wire design using galvanised steel wire ensures a strong and flexible rope.
Features and Benefits
Galvanised steel construction
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
This is not for lifting applications.
