Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-4805
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Wire Rope | |
| Material | Stainless Steel | |
| Diameter | 0 m | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Wire Rope | ||
Material Stainless Steel | ||
Diameter 0 m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS Pro Cablegrip-Double Eye
RS Pro double eye cable stocking with pressed rope eye for pulling or support of ropes and cables. A pleated double wire design using galvanised steel wire ensures a strong and flexible rope.
Features and Benefits
Galvanised steel construction
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
This is not for lifting applications.
