Amphenol Industrial, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 904-8159
- Mfr. Part No.:
- 9508063
- Brand:
- Amphenol Industrial
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.33
(exc. VAT)
£0.40
(inc. VAT)
- RS Stock No.:
- 904-8159
- Mfr. Part No.:
- 9508063
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | KK 396 | |
| For Use With | 2478 Crimp Terminal (24 → 18) AWG, 2578 Crimp Terminal (28 → 22) AWG | |
| Body Orientation | Straight | |
| Length | 24.64mm | |
| Width | 6.6mm | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With 2478 Crimp Terminal (24 → 18) AWG, 2578 Crimp Terminal (28 → 22) AWG | ||
Body Orientation Straight | ||
Length 24.64mm | ||
Width 6.6mm | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- US

