Hirose, HIF3B Female Connector Housing, 2.54mm Pitch, 50 Way, 2 Row

Discontinued
RS Stock No.:
896-0893
Mfr. Part No.:
HIF3BA-50D-2.54C
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

50

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

PCB Mount

Series

HIF3B

For Use With

HIF3B Series Connectors

Body Orientation

Straight

Length

68.04mm

Width

6mm

Housing Material

PBT

COO (Country of Origin):
MY

Hirose 2.54mm HIF3B Series Crimp Socket Housings


HIF3B series 2.54mm crimp socket housings made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series free hanging crimp socket housings have polarizing guides (for configuation details please see manufacturers datasheet) and require crimp contacts to be purchased separately, see stock number 896-0755 typically)

Approvals

MIL, UL


Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors