Hirose, HIF3B Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 896-0799
- Mfr. Part No.:
- HIF3BA-10D-2.54C
- Brand:
- Hirose
Discontinued
- RS Stock No.:
- 896-0799
- Mfr. Part No.:
- HIF3BA-10D-2.54C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Series | HIF3B | |
| For Use With | HIF3B Series Connectors | |
| Body Orientation | Straight | |
| Length | 17.25mm | |
| Width | 6mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Series HIF3B | ||
For Use With HIF3B Series Connectors | ||
Body Orientation Straight | ||
Length 17.25mm | ||
Width 6mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- MY
Hirose 2.54mm HIF3B Series Crimp Socket Housings
HIF3B series 2.54mm crimp socket housings made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series free hanging crimp socket housings have polarizing guides (for configuation details please see manufacturers datasheet) and require crimp contacts to be purchased separately, see stock number 896-0755 typically)
Approvals
MIL, UL
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
