Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 7 Way, 3 Row
- RS Stock No.:
- 873-5707
- Mfr. Part No.:
- DF62B-7S-2.2C(11)
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-5707
- Mfr. Part No.:
- DF62B-7S-2.2C(11)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 7 | |
| Number of Rows | 3 | |
| Pitch | 2.2mm | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Series | DF62 | |
| Body Orientation | Straight | |
| Length | 9.55mm | |
| Width | 7.1mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 7 | ||
Number of Rows 3 | ||
Pitch 2.2mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Series DF62 | ||
Body Orientation Straight | ||
Length 9.55mm | ||
Width 7.1mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Hirose 2.2mm DF62 Series Wire to Wire Socket Connectors
DF62 series free hanging wire to wire crimp socket housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging socket connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp socket housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit.
The crimp socket contacts for these DF62 socket housings need to be purchased separately, see stock number 873-5423 and 873-5436 typically.
Crimp socket housings with part numbers pre-fixed with 'DF62C' have a 'protected lock' design
For mating connectors see DF62 series crimp plug housings (stock number 873-5518) typically.
The crimp socket contacts for these DF62 socket housings need to be purchased separately, see stock number 873-5423 and 873-5436 typically.
Crimp socket housings with part numbers pre-fixed with 'DF62C' have a 'protected lock' design
For mating connectors see DF62 series crimp plug housings (stock number 873-5518) typically.
Applications:
• Robotic machinery
• Medical devices
• Consumer appliances
• Office equipment
• Medical devices
• Consumer appliances
• Office equipment
2.2mm Wire to wire, Hirose DF62 Series
